Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECA00AF333DARK | |
|---|---|
DigiKey Part Number | MALSECA00AF333DARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECA00AF333DARK |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 960mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 960mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE337M16F24T-F | Cornell Dubilier Knowles | 786 | 338-1799-1-ND | $1.23000 | Parametric Equivalent |
| EDK337M016A9MAA | KEMET | 0 | EDK337M016A9MAA-ND | $0.21127 | Parametric Equivalent |
| EDK337M025A9MAA | KEMET | 0 | EDK337M025A9MAA-ND | $0.22235 | Parametric Equivalent |
| EMVA160ARA331MHA0G | Chemi-Con | 35 | 565-EMVA160ARA331MHA0GCT-ND | $1.26000 | Parametric Equivalent |




