CAD | USD

cms-photo-not-available

MALREKV05DE168P00K

Digi-Key Part Number
MALREKV05DE168P00K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKV05DE168P00K
Supplier
Description
CAP ALUM 6.8UF 20% 450V RADIAL
Detailed Description
6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 46.8Ohm @ 120Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±20%
ESR (Equivalent Series Resistance)
46.8Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
6.8 µF
Voltage - Rated
450 V
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
4,000$1.28068$5,122.72
Additional Resources
AttributeDescription
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCA2W6R8MPDNichicon756493-16697-ND$1.21000Upgrade
450LLE6R8MEFC10X20Rubycon281189-2302-ND$1.30000Upgrade
B43890A5685M000EPCOS - TDK Electronics6,000495-6035-ND$1.29000Upgrade