Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05DE347F00K | |
|---|---|
DigiKey Part Number | MALREKE05DE347F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05DE347F00K |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 339mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 649 mA @ 120 Hz |
Part Status Obsolete | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 339mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050471E3-ND | $1.14265 | Upgrade |
| MAL215060471E3 | Vishay Beyschlag/Draloric/BC Components | 977 | MAL215060471E3-ND | $3.26000 | Upgrade |
| ELXZ350ELL471MJ20S | Chemi-Con | 0 | 565-1985-ND | $1.60000 | Direct |
| B41888C7477M000 | TDK | 73,577 | 495-6028-ND | $1.52000 | Upgrade |
| 35YXF470MEFCT810X20 | Rubycon | 5,383 | 1189-3997-1-ND | $0.98000 | Parametric Equivalent |













