CAD | USD

Part Status: End of Life; Last Time Buy Date: 9/30/2021. Minimums may apply.
cms-photo-not-available

MALREKE00PB315FL0K

Digi-Key Part Number
MALREKE00PB315FL0K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKE00PB315FL0K
Supplier
Description
CAP ALUM 150UF 20% 35V RADIAL
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can 1.061Ohm @ 120Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±20%
ESR (Equivalent Series Resistance)
1.061Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
150 µF
Voltage - Rated
35 V
Impedance
140 mOhms
Ripple Current @ Low Frequency
265.5 mA @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
35ZLG150MEFC8X11.5Rubycon96935ZLG150MEFC8X11.5-ND$0.67000Direct
UHV1V151MPDNichicon173493-16802-ND$1.13000Upgrade
157KXM035MIllinois Capacitor4391572-1678-ND$0.44000Direct
EKZE350ELL151MHB5DUnited Chemi-Con3,422565-1689-ND$1.06000Direct
35YXG150MEFC8X11.5Rubycon8,0991189-1288-ND$0.47000Upgrade