MALREKB05PB368B00K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2,187
Unit Price: $0.86000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.19274
Datasheet
Image for MALREKB05PB368B00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB05PB368B00K

DigiKey Part Number
MALREKB05PB368B00K-ND
Manufacturer
Manufacturer Product Number
MALREKB05PB368B00K
Description
CAP ALUM 680UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 550mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
348 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
ESR (Equivalent Series Resistance)
550mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PX680MEFC8X11.5Rubycon2,1871189-4053-ND$0.86000Upgrade
UPA0J681MPDNichicon0UPA0J681MPD-ND$0.19274Upgrade
Obsolete
This product is no longer manufactured. View Substitutes