CAD | USD

cms-photo-not-available

MALREKB00PB268JL0K

Digi-Key Part Number
MALREKB00PB268JL0K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKB00PB268JL0K
Supplier
Description
CAP ALUM 68UF 20% 63V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
68µF 63V Aluminum Electrolytic Capacitors Radial, Can 1.95Ohm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
1.95Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.138"" (3.50mm)
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.512"" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
68µF
Voltage - Rated
63V
Ripple Current @ Low Frequency
197mA @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVY1J680MPDNichicon2,538493-16175-ND$0.71000Direct
ELXZ630ELL680MH12DUnited Chemi-Con912565-2051-ND$0.82000Upgrade