Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00BA147ML0K | |
|---|---|
DigiKey Part Number | MALREKB00BA147ML0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00BA147ML0K |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 42.33Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 42.33Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX4.7MEFC6.3X11 | Rubycon | 1,796 | 1189-2701-ND | $0.73000 | Upgrade |
| 200LEX4R7MEFC6.3X11 | Rubycon | 0 | 200LEX4R7MEFC6.3X11-ND | $0.16476 | Upgrade |
| 200LLE4R7MEFC6.3X11 | Rubycon | 3,643 | 1189-1181-ND | $0.54000 | Upgrade |
| 200LLE4R7MEFCMZ6.3X11 | Rubycon | 0 | 200LLE4R7MEFCMZ6.3X11-ND | $0.14310 | Upgrade |
| 200PX4.7MEFC6.3X11 | Rubycon | 0 | 200PX4.7MEFC6.3X11-ND | $0.09939 | Parametric Equivalent |









