MALREKB00AA247F00K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,407
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 160
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 991
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 611
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 168
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,250
Unit Price: $0.42000
Datasheet
Image for MALREKB00AA247F00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB00AA247F00K

DigiKey Part Number
MALREKB00AA247F00K-ND
Manufacturer
Manufacturer Product Number
MALREKB00AA247F00K
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
3.95Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PX47MEFC5X11Rubycon1,4071189-1281-ND$0.36000Parametric Equivalent
ECA-1VHG470Panasonic Industry160P5550-ND$0.43000Parametric Equivalent
EKMG350EC3470ME11DChemi-Con991565-EKMG350EC3470ME11DCT-ND$0.58000Parametric Equivalent
EKMG350ETC470ME11DChemi-Con611565-EKMG350ETC470ME11DCT-ND$0.58000Parametric Equivalent
EKMG350ETD470ME11DChemi-Con168565-EKMG350ETD470ME11DCT-ND$0.58000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes