cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKA00JG315SG0K

Digi-Key Part Number
MALREKA00JG315SG0K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKA00JG315SG0K
Supplier
Description
CAP ALUM 150UF 20% 200V RADIAL
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1.33Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
691 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCS2D151MHDNichicon2,199493-5870-ND$2.89000Upgrade
EGXF201ELL151ML25SUnited Chemi-Con500565-4548-ND$4.33000Upgrade
UCY2D151MHD3Nichicon164493-16711-ND$3.15000Upgrade