CAD | USD

cms-photo-not-available

MALREKA00FG310MG0K

Digi-Key Part Number
MALREKA00FG310MG0K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKA00FG310MG0K
Supplier
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
100µF 160V Aluminum Electrolytic Capacitors Radial, Can 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.492"" Dia (12.50mm)
Height - Seated (Max)
1.063"" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
100µF
Voltage - Rated
160V
Ripple Current @ Low Frequency
516mA @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package400
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVR2C101MHDNichicon814493-1165-ND$1.29000Direct
160PK100MEFC12.5X25Rubycon461189-1085-ND$2.20000Direct
200PK100MEFC12.5X25Rubycon9001189-1185-ND$1.49000Upgrade
UCY2D101MHDNichicon1,082493-14948-ND$2.39000Upgrade
UCS2C101MHDNichicon222493-5865-ND$2.10000Upgrade