Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00BA310F00K | |
|---|---|
DigiKey Part Number | MALREKA00BA310F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00BA310F00K |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.86Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.86Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107CKE035M | CORNELL DUBILIER KNOWLES | 4,509 | 1572-1040-ND | $0.60000 | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 33,937 | 1189-2260-ND | $0.44000 | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 94,854 | 1189-1300-ND | $0.48000 | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 7,142 | 1189-2268-ND | $0.56000 | Upgrade |
| ESH107M035AE3AA | KEMET | 31,068 | 399-6547-ND | $0.51000 | Upgrade |













