Similar

MALIEYN07LC533B42K | |
|---|---|
DigiKey Part Number | MALIEYN07LC533B42K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07LC533B42K |
Description | CAP ALUM 33000UF 20% 6.3V SNAP |
Customer Reference | |
Detailed Description | 33000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 5.36 A @ 120 Hz |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16USG33000MEFCSN25X45 | Rubycon | 0 | 1189-3870-ND | $6.52000 | Similar |


