
MALIEYN07DF527H02K | |
|---|---|
DigiKey Part Number | MALIEYN07DF527H02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07DF527H02K |
Description | CAP ALUM 27000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 24mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.45 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 2000 Hrs @ 85°C |

