Direct
Upgrade
Similar

MALIEYN07BA518E02K | |
|---|---|
DigiKey Part Number | MALIEYN07BA518E02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07BA518E02K |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.38 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX183M025K032 | Cornell Dubilier Knowles | 0 | 338-2425-ND | $4.48419 | Direct |
| LLS1E183MELB | Nichicon | 0 | 493-7258-ND | $3.92790 | Upgrade |
| 380LX183M050A452 | Cornell Dubilier Knowles | 0 | 338-2250-ND | $19.99000 | Similar |




