CAD | USD

Obsolete item.
cms-photo-not-available

MALIEYH07LV512C02K

Digi-Key Part Number
MALIEYH07LV512C02K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALIEYH07LV512C02K
Supplier
Description
CAP ALUM 12000UF 20% 10V SNAP
Detailed Description
12000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
57mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394"" (10.00mm)
Size / Dimension
0.866"" Dia (22.00mm)
Height - Seated (Max)
1.260"" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
12000µF
Voltage - Rated
10V
Ripple Current @ Low Frequency
2.48A @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200