CAD | USD

Obsolete item.
cms-photo-not-available

MALIEYH07BB468H42K

Digi-Key Part Number
MALIEYH07BB468H42K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALIEYH07BB468H42K
Supplier
Description
CAP ALUM 6800UF 20% 50V SNAP
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
57mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
6800 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
3.61 A @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package1