182-CPHZ-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297702E3

Digi-Key Part Number
BC4991TR-ND - Tape & Reel (TR)
BC4991CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL218297702E3
Supplier
Description
CAP ALUM POLY HYB 33UF 80V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$3.39667$5,095.01
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.42000$5.42
10$4.36700$43.67
50$3.75500$187.75
100$3.40570$340.57