180-CPS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218097305E3

Digi-Key Part Number
4757PHTR-ND - Tape & Reel (TR)
4757PHCT-ND - Cut Tape (CT)
4757PHDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL218097305E3
Supplier
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Impedance
9 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.27942$12,794.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.32000$2.32
10$1.83000$18.30
50$1.58560$79.28
100$1.37210$137.21
Additional Resources
AttributeDescription
Other Names
4757PHTR
4757PHDKR
4757PHCT
Standard Package1,000