CAD | USD

157 PUM-SI Series Bottom

MAL215773681E3

Digi-Key Part Number
MAL215773681E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL215773681E3
Supplier
Description
CAP ALUM 680UF 20% 250V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350mOhm @ 100Hz 5000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
350mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Capacitance
680 µF
Voltage - Rated
250 V
Impedance
260 mOhms
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
600$10.25975$6,155.85
Additional Resources
AttributeDescription
Standard Package50