CAD | USD

157 PUM-SI Series Bottom
MAL215762102E3
Digi-Key Part Number
MAL215762102E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL215762102E3
Supplier
Description
CAP ALUM 1000UF 20% 200V SNAP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In 235mOhm @ 100Hz 5000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
235mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
1000 µF
Voltage - Rated
200 V
Impedance
225 mOhms
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
600$10.53267$6,319.60
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package50