CAD | USD

cms-photo-not-available

MAL215675183E3

Digi-Key Part Number
MAL215675183E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL215675183E3
Supplier
Description
CAP ALUM 18000UF 20% 16V SNAP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 53mOhm @ 100Hz 5000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
53mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Voltage - Rated
16 V
Impedance
33 mOhms
Ripple Current @ Low Frequency
4.12 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
800$7.91343$6,330.74
Additional Resources
AttributeDescription
Standard Package100