MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699908E3

DigiKey Part Number
4734PHTR-ND - Tape & Reel (TR)
4734PHCT-ND - Cut Tape (CT)
4734PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699908E3
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
486 mA @ 100 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
230 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.02000$8.02
10$4.52500$45.25
50$4.39900$219.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$4.26810$426.81
200$3.93975$787.95
300$3.85593$1,156.78
500$3.70190$1,850.95
700$3.61137$2,527.96
1,000$3.52394$3,523.94
1,200$3.48238$4,178.86
2,400$3.43182$8,236.37
Manufacturers Standard Package