MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699904E3

DigiKey Part Number
4730PHTR-ND - Tape & Reel (TR)
4730PHCT-ND - Cut Tape (CT)
4730PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699904E3
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
138 mA @ 100 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
930 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.29000$4.29
10$2.56700$25.67
50$2.27140$113.57
100$2.04970$204.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.92424$481.06
500$1.79988$899.94
750$1.73717$1,302.88
1,250$1.66725$2,084.06
1,750$1.62615$2,845.76
2,500$1.58646$3,966.15
3,000$1.56759$4,702.77
6,000$1.50373$9,022.38
6,250$1.50033$9,377.06
Manufacturers Standard Package