MAL214099013E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAL214099013E3
140 CRH Series Side 4-Pin_12.5 x 14
140 CRH Series Bottom_4-Pin

MAL214099811E3

Digi-Key Part Number
4383PHTR-ND - Tape & Reel (TR)
4383PHCT-ND - Cut Tape (CT)
4383PHDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214099811E3
Supplier
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 3000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.77027$1,770.27
Additional Resources
AttributeDescription
Other Names
4383PHDKR
4383PHCT
4383PHTR
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAL214699806E3Vishay Beyschlag/Draloric/BC Components4,6794452PHCT-ND$4.05000Similar