MAL213656181E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.88938
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90232
Datasheet

Upgrade


Chemi-Con
In Stock: 3,695
Unit Price: $1.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,498
Unit Price: $1.17000
Datasheet

Upgrade


Nichicon
In Stock: 614
Unit Price: $0.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.25166
Datasheet
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213656181E3

DigiKey Part Number
MAL213656181E3-ND
Manufacturer
Manufacturer Product Number
MAL213656181E3
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
396.9 mA @ 100 Hz
Packaging
Bulk
Impedance
120 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213636181E3Vishay Beyschlag/Draloric/BC Components0MAL213636181E3-ND$0.88938Parametric Equivalent
MAL213666181E3Vishay Beyschlag/Draloric/BC Components0MAL213666181E3-ND$0.90232Parametric Equivalent
ELXV250ELL181MJC5SChemi-Con3,695565-ELXV250ELL181MJC5S-ND$1.14000Upgrade
ELXY250ELL181MJC5SChemi-Con1,498565-1793-ND$1.17000Upgrade
UPJ1E181MPD6Nichicon614493-17030-ND$0.85000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2,000$0.87605$1,752.10