138 AML Series_21.00mmx38.00mm

MAL213219471E3

Digi-Key Part Number
MAL213219471E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL213219471E3
Supplier
Description
CAP ALUM 470UF 100V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 200mOhm @ 100Hz 15000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
470 µF
Tolerance
-10%, +50%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
200mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Lead Spacing
-
Size / Dimension
0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
900$6.80661$6,125.95
Additional Resources
AttributeDescription
Standard Package100