Similar

MAL212380108 | |
|---|---|
DigiKey Part Number | MAL212380108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212380108 |
Description | CAP ALUM 1UF 20% 35V AXIAL TH |
Customer Reference | |
Detailed Description | 1 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 240Ohm @ 100Hz 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 240Ohm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4 mA @ 100 Hz | |
Impedance | 16.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.264" Dia x 0.602" L (6.70mm x 15.30mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


