CAD | USD

Obsolete item.
123-SAL-A Series
123-SAL-A Series
SAL-A 123 Series

MAL212325339

Digi-Key Part Number
MAL212325339-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212325339
Supplier
Description
CAP ALUM 33UF 20% 16V AXIAL
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 8.4Ohm @ 100Hz 20000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
8.4Ohm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.299" Dia x 0.803" L (7.60mm x 20.40mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
33 µF
Voltage - Rated
16 V
Impedance
2 Ohms
Ripple Current @ Low Frequency
89 mA @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package800