CAD | USD

MAL212015222E3

MAL212028331E3

Digi-Key Part Number
56-MAL212028331E3TR-ND - Tape & Reel (TR)
56-MAL212028331E3CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212028331E3
Supplier
Description
CAP ALUM 330UF 20% 63V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
330µF 63V Aluminum Electrolytic Capacitors Axial, Can 105mOhm 8000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
105mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.591"" Dia x 1.181"" L (15.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
330µF
Voltage - Rated
63V
Impedance
91 mOhms
Ripple Current @ High Frequency
2.51A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

740 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
56-MAL212028331E3TR
MAL212028331E3-ND
Standard Package250