CAD | USD

120 ATC SERIES

MAL212026471E3

Digi-Key Part Number
MAL212026471E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212026471E3
Supplier
Description
CAP ALUM 470UF 20% 25V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
470µF 25V Aluminum Electrolytic Capacitors Axial, Can 112mOhm 8000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
112mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394"" Dia x 1.181"" L (10.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
470µF
Voltage - Rated
25V
Impedance
84 mOhms
Ripple Current @ High Frequency
2.1A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package500