CAD | USD

Axial

MAL212019479E3

Digi-Key Part Number
MAL212019479E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212019479E3
Supplier
Description
CAP ALUM 47UF 20% 100V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
47µF 100V Aluminum Electrolytic Capacitors Axial, Can 760mOhm 8000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
760mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394"" Dia x 1.181"" L (10.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
47µF
Voltage - Rated
100V
Impedance
720 mOhms
Ripple Current @ High Frequency
760mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

703 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package340