CAD | USD

Axial
MAL212016332E3
Digi-Key Part Number
4529PHBK-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212016332E3
Supplier
Description
CAP ALUM 3300UF 20% 25V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Axial, Can 28mOhm 8000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
3300 µF
Voltage - Rated
25 V
Impedance
29 mOhms
Ripple Current @ High Frequency
4.35 A @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names4529PHBK
Standard Package125