
MAL211945472E3 | |
|---|---|
DigiKey Part Number | MAL211945472E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211945472E3 |
Description | CAP ALUM 4700UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 90mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.71 A @ 100 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $11.40076 | $10,260.68 |

