
MAL211939478E3 | |
|---|---|
DigiKey Part Number | MAL211939478E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211939478E3 |
Description | CAP ALUM 4.7UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 27Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 27Ohm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 100 Hz | |
Impedance | 10 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.30769 | $2,307.69 |

