CAD | USD

cms-photo-not-available

MAL211915331E3

Digi-Key Part Number
MAL211915331E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL211915331E3
Supplier
Description
CAP ALUM 330UF 16V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
330µF 16V Aluminum Electrolytic Capacitors Axial, Can 630mOhm @ 100Hz 8000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
-10%, +50%
ESR (Equivalent Series Resistance)
630mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.492"" Dia x 1.181"" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
330µF
Voltage - Rated
16V
Impedance
380 mOhms
Ripple Current @ Low Frequency
560mA @ 100Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package260