CAD | USD

cms-photo-not-available
MAL210417472E3
Digi-Key Part Number
MAL210417472E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL210417472E3
Supplier
Description
CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
33mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
8.886" (225.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Capacitance
4700 µF
Voltage - Rated
450 V
Impedance
25 mOhms
Ripple Current @ Low Frequency
14.1 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
36$245.63111$8,842.72
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package12