CAD | USD

cms-photo-not-available

MAL209535152E3

Digi-Key Part Number
MAL209535152E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL209535152E3
Supplier
Description
CAP ALUM 1500UF 20% 350V SNAP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 82mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
82mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.886"" (22.50mm)
Size / Dimension
1.772"" Dia (45.00mm)
Height - Seated (Max)
2.756"" (70.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 5 Lead
Capacitance
1500µF
Voltage - Rated
350V
Impedance
53 mOhms
Ripple Current @ Low Frequency
6.5A @ 100Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0055
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package36