CAD | USD

cms-photo-not-available

MAL209336561E3

Digi-Key Part Number
MAL209336561E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL209336561E3
Supplier
Description
CAP ALUM 560UF 20% 400V SNAP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
560µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
300mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394"" (10.00mm)
Size / Dimension
1.181"" Dia (30.00mm)
Height - Seated (Max)
1.850"" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
560µF
Voltage - Rated
400V
Impedance
230 mOhms
Ripple Current @ Low Frequency
2.48A @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100