CAD | USD

cms-photo-not-available

MAL205827472E3

Digi-Key Part Number
MAL205827472E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205827472E3
Supplier
Description
CAP ALUM 4700UF 20% 40V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4700µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 51mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
51mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394"" (10.00mm)
Size / Dimension
0.984"" Dia (25.00mm)
Height - Seated (Max)
1.654"" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Capacitance
4700µF
Voltage - Rated
40V
Impedance
32 mOhms
Ripple Current @ Low Frequency
3.26A @ 100Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100