051 PEC-PW 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205821332E3

Digi-Key Part Number
MAL205821332E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205821332E3
Supplier
Description
CAP ALUM 3300UF 20% 50V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 57mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
3300 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
57mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.07 A @ 100 Hz
Impedance
33 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
800$11.08296$8,866.37
Additional Resources
AttributeDescription
Standard Package100