2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 79mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205658222E3

DigiKey Part Number
4790PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205658222E3
Description
CAP ALUM 2200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 79mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205658222E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.32 A @ 100 Hz
Part Status
Active
Impedance
59 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
79mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.72000$14.72
10$10.53600$105.36
50$8.81000$440.50
100$8.26670$826.67
500$7.33440$3,667.20
1,000$7.04150$7,041.50
Manufacturers Standard Package