1m Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001004JR500

DigiKey Part Number
PPCQJ1.0MTR-ND - Tape & Reel (TR)
PPCQJ1.0MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500001004JR500
Description
RES 1M OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500001004JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,002
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23400$2.34
25$0.19720$4.93
50$0.17440$8.72
100$0.15490$15.49
250$0.13324$33.31
500$0.11974$59.87
1,000$0.10822$108.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08949$447.45
10,000$0.08265$826.50
15,000$0.07914$1,187.10
25,000$0.07516$1,879.00
35,000$0.07280$2,548.00
50,000$0.07048$3,524.00
60,000$0.06937$4,162.20
120,000$0.06557$7,868.40
125,000$0.06536$8,170.00
Manufacturers Standard Package