HVCC103Y6P202MEAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC103Y6P202MEAX

Digi-Key Part Number
56-HVCC103Y6P202MEAX-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVCC103Y6P202MEAX
Supplier
Description
CAP CER 2000PF 10KV Y6P RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
2000 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Y6P
Operating Temperature
-30°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.750" Dia (19.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.46000$6.46
10$5.20600$52.06
50$4.47800$223.90
100$4.06140$406.14
500$3.02000$1,510.00
1,000$2.81173$2,811.73
2,500$2.70759$6,768.98
5,000$2.65552$13,277.60
Additional Resources
AttributeDescription
Other Names56-HVCC103Y6P202MEAX
Standard Package250