HFZ561MBFEF0KR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.99457
Datasheet
Image for HFZ561MBFEF0KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ561MBFEF0KR

DigiKey Part Number
HFZ561MBFEF0KR-ND
Manufacturer
Manufacturer Product Number
HFZ561MBFEF0KR
Description
CAP CER 560PF 6KV RADIAL
Customer Reference
Detailed Description
560 pF ±20% 6000V (6kV) Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HFZ561MBFEF0KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.512" Dia (13.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Lead Spacing
0.492" (12.50mm)
Voltage - Rated
Lead Style
Straight
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVCC103Y6P681MEAXVishay Beyschlag/Draloric/BC Components056-HVCC103Y6P681MEAX-ND$1.99457MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes