CAD | USD

cms-photo-not-available

F339MX251031JKP2T0

Digi-Key Part Number
F339MX251031JKP2T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339MX251031JKP2T0
Supplier
Description
CAP FILM 1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240"" L x 0.433"" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827"" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083"" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Capacitance
1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
Available To Order

Additional Resources
AttributeDescription
Other Names339MX251031JKP2T0
Standard Package100