F17734822000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.14645
Datasheet
0.82 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17734822000

DigiKey Part Number
F17734822000-ND
Manufacturer
Manufacturer Product Number
F17734822000
Description
CAP FILM 0.82UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.650" Dia x 1.240" L (16.50mm x 31.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
253V
Ratings
X2
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F17734822900Vishay Beyschlag/Draloric/BC Components0F17734822900-ND$6.14645Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
750$5.51511$4,136.33
Manufacturers Standard Package