Similar
Parametric Equivalent
Parametric Equivalent

F1772SX244731MIPT0 | |
|---|---|
DigiKey Part Number | F1772SX244731MIPT0-ND |
Manufacturer | |
Manufacturer Product Number | F1772SX244731MIPT0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |



