D821K20Y5PH6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08100
Datasheet
D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D821K20Y5PH6UJ5R

DigiKey Part Number
D821K20Y5PH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D821K20Y5PH6UJ5R
Description
CAP CER 820PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.05466$1,093.20