CMB0207 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB0207 Series
CMB0207 Series Side

CMB02070X7873GB200

Digi-Key Part Number
CMB-787KTR-ND - Tape & Reel (TR)
CMB-787KCT-ND - Cut Tape (CT)
CMB-787KDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
CMB02070X7873GB200
Supplier
Description
RES SMD 787K OHM 2% 1W 0207
Detailed Description
787 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
787 kOhms
Tolerance
±2%
Power (Watts)
1W
Composition
Carbon Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0042
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.79900$7.99
25$0.68480$17.12
50$0.61620$30.81
100$0.53630$53.63
Additional Resources
AttributeDescription
Other Names
CMB-787KTR
CMB-787KCT
CMB-787KDKR
Standard Package2,000