


CMB02070X7509GB200 | ||
---|---|---|
Digi-Key Part Number | CMB-75TR-ND - Tape & Reel (TR) CMB-75CT-ND - Cut Tape (CT) CMB-75DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMB02070X7509GB200 | |
Description | RES SMD 75 OHM 2% 1W 0207 | |
Manufacturer Standard Lead Time | 87 Weeks | |
Detailed Description | 75 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CMB0207 High Pulse Load |
Product Training Modules | High Pulse Load Carbon Film MELF |
Video File | MELF Assembly Video CMB 0207 – The SMD champion for high pulse load applications |
Featured Product | MELF Resistors for Engineers Only |
CAD Models | CMA0204.stp |
HTML Datasheet | CMB0207 High Pulse Load |
EDA Models | CMB02070X7509GB200 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.10.0042 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.76400 | $7.64 |
25 | $0.65480 | $16.37 |
50 | $0.58920 | $29.46 |
100 | $0.51290 | $51.29 |
250 | $0.45840 | $114.60 |
500 | $0.37108 | $185.54 |
1,000 | $0.30013 | $300.13 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.29031 | $580.62 |
6,000 | $0.28376 | $1,702.56 |
10,000 | $0.27394 | $2,739.40 |
50,000 | $0.27015 | $13,507.50 |
Attribute | Description |
---|---|
Other Names | CMB-75CT |
Standard Package | 2,000 |